
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz with a 40us access time. This OTP memory microcontroller offers 0.75KB of program memory and 25B of RAM, with 12 programmable I/Os. It includes a watchdog timer and peripherals like POR, operating from a 3V to 5.5V supply. Packaged in an 18-pin SOIC (PDSO18) with an external oscillator, this lead-free and RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Microchip PIC16C54C-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54C-40/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
