
8-bit RISC microcontroller operating up to 40MHz, featuring 512B EPROM/OTP memory and 25B RAM. This surface mount device utilizes an external oscillator and includes peripherals like POR and a watchdog timer. Designed for a 3V to 5.5V supply range, it offers 12 programmable I/O pins and a single timer/counter. Packaged in an 18-pin SOIC (PDSO18, MS-013) for tape and reel distribution, this lead-free, RoHS-compliant component operates from 0°C to 70°C.
Microchip PIC16C54CT-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54CT-40/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
