
8-bit RISC microcontroller featuring an OTP EPROM memory, operating at up to 40MHz with a 10MHz access time. This surface-mount device utilizes an 8-bit data bus and a PIC core architecture, offering 12 programmable I/O pins and one timer/counter. It includes POR and WDT peripherals, operates from a 4.5V to 5.5V supply, and is housed in a 20-pin SSOP package. Maximum power dissipation is 800mW, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C54T-10/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54T-10/SS technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54T-10/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
