8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 25B RAM and 768B OTP memory. This surface mount device offers 12 programmable I/O pins, one timer/counter, and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. It operates from a 4.5V to 5.5V supply, with an access time of 20µs and a maximum power dissipation of 800mW. Packaged in a 20-pin SSOP, this lead-free component is designed for external oscillator configurations.
Sign in to ask questions about the Microchip PIC16C54T-HS/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54T-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54T-HS/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
