
8-bit RISC microcontroller featuring an 8-bit data bus and a PIC core architecture. Operates at a maximum frequency of 40MHz with an access time of 4µs. Includes 512B EPROM/OTP memory and 25B RAM. Offers 12 programmable I/O pins and one timer/counter. Packaged in a 20-pin SSOP (MO-150) for surface mounting, with a temperature range of 0°C to 70°C and a maximum power dissipation of 800mW. Features include Power-on Reset (POR) and a Watchdog Timer (WDT).
Microchip PIC16C54T-RC/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54T-RC/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
