8-bit microcontroller (MCU) featuring a PIC core architecture. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 768 bytes of OTP EPROM memory and 25 bytes of RAM. Includes 12 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Designed for surface mount installation in an 18-pin SOIC package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C54T-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C54T-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54T-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
