
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 40MHz with 4us access time. This surface mount device offers 512B EPROM/OTP memory, 25B RAM, and 12 programmable I/O pins. Includes POR and WDT peripherals, with an external oscillator type. Designed for operation between -40°C and 125°C, with a supply voltage range of 3.25V to 6V.
Microchip PIC16C54T-RCE/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C54T-RCE/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
