
8-bit microcontroller (MCU) featuring a PIC core architecture and 768 bytes of OTP memory. Operates at a maximum frequency of 4MHz with an 8-bit data bus width. Includes 12 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Packaged in an 18-pin SOIC, this lead-free and RoHS compliant component operates from 3V to 6.25V supply voltage and is available on tape and reel.
Microchip PIC16C54T-XTI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C54T-XTI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
