
8-bit RISC microcontroller featuring a 10MHz clock speed and 512B EPROM/OTP memory. This surface mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Includes 20 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Maximum operating frequency reaches 40MHz, with an access time of 10µs. Packaged in a 28-pin SOIC (SO-28) for surface mounting.
Sign in to ask questions about the Microchip PIC16C55-10/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-10/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
