
8-bit RISC microcontroller featuring a 10MHz clock speed and 0.75KB OTP memory. This integrated circuit offers 20 programmable I/O pins, one timer/counter, and RS-232 interface capability. Operating within a 4.5V to 5.5V supply range, it includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 28-pin PDIP, this component supports a maximum power dissipation of 800mW and operates from 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C55-10/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-10/SP technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-10/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
