
The PIC16C55-10E/P is an 8-bit microcontroller from Microchip, featuring 512 bytes of EPROM memory and 24 bytes of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 800mW. The device is packaged in a PDIP and is suitable for use in temperatures ranging from -40°C to 125°C. It also includes peripherals such as a power-on reset and watchdog timer.
Sign in to ask questions about the Microchip PIC16C55-10E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-10E/P technical specifications.
| Access Time | 10us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-10E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
