
8-bit RISC microcontroller featuring 10 MHz operation, 512B EPROM/OTP memory, and 24B RAM. This surface mount device operates from a 4.5V to 5.5V supply, with a maximum frequency of 40MHz and an access time of 10µs. Includes 20 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Packaged in a 28-pin SOIC case, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C55-10E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-10E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-10E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
