8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with a 10MHz access time. This surface mount device, housed in an SSOP-28 package, offers 512B of EPROM/OTP memory and 24B of RAM. It includes 20 programmable I/O pins, one timer/counter, and peripherals like POR and WDT, supporting a supply voltage range of 4.5V to 5.5V. Designed for operation between -40°C and 125°C, it has a maximum power dissipation of 800mW and is lead-free.
Microchip PIC16C55-10E/SS technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
