
8-bit RISC microcontroller featuring a 20MHz core frequency and 20 I/O pins, including 20 programmable I/O. This OTP microcontroller offers 0.75KB of memory, 24B RAM, and a 20µs access time. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage, and supports RS-232 interface. Integrated peripherals include Power-on Reset (POR) and a watchdog timer. Packaged in a 28-pin SOIC (PDSO28) with a 0.300-inch body, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C55-HS/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-HS/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-HS/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
