
8-bit RISC microcontroller featuring a PIC core architecture and 20MHz operating frequency, expandable to 40MHz. This OTP memory microcontroller offers 0.75KB of program memory and 24 bytes of RAM, with 20 programmable I/O pins. Includes a watchdog timer and power-on reset (POR) peripheral. Packaged in a 28-pin PDIP with a 0.300-inch skinny plastic body, operating from a 4.5V to 5.5V supply voltage.
Sign in to ask questions about the Microchip PIC16C55-HS/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-HS/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-HS/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
