8-bit RISC microcontroller featuring 512 words of OTPROM and 24 bytes of RAM. Operates at a maximum clock frequency of 20 MHz, with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 20mA. Includes 20 I/O lines and is housed in a 28-terminal, dual in-line plastic package (PDIP-28, 0.600 inch). Commercial temperature grade, with an operating temperature range of 0°C to 70°C.
Microchip PIC16C55-HSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.32 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | OTPROM |
| ROM (words) | 512 |
| RAM (bytes) | 24 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C55-HSP to view detailed technical specifications.
No datasheet is available for this part.