
The PIC16C55-LPE/P is an 8-bit microcontroller with 512 bytes of EPROM and 24 bytes of RAM. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 800mW. The device is packaged in a PDIP and is available in a lead-free version. The PIC16C55-LPE/P has 20 programmable I/O pins and 8 timers/counters. It also features a watchdog timer and a power-on reset function. The device is rated for operation from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C55-LPE/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-LPE/P technical specifications.
| Access Time | 40ms |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-LPE/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
