
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 512B OTP EPROM memory and 24B RAM. This surface mount SOIC package offers 20 programmable I/O pins, 8 timers/counters, and includes POR and WDT peripherals. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2.5V to 6V with a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16C55-LPE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-LPE/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-LPE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
