
8-bit RISC microcontroller featuring 512B EPROM/OTP memory and 24B RAM. Operates at frequencies up to 40MHz with an 8-bit data bus and an external oscillator. Includes RS-232 interface, 20 programmable I/O pins, and one timer/counter. Packaged in a 28-pin PDIP for through-hole mounting, with POR and WDT peripherals. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C55-LPI/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-LPI/SP technical specifications.
| Access Time | 40ms |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-LPI/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
