8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 24B RAM and 768B OTP EPROM memory. This surface mount device supports a supply voltage range of 3.25V to 6V, with an access time of 4µs and a maximum power dissipation of 800mW. It includes 20 programmable I/O pins, 8 timers/counters, and peripherals such as POR and WDT. Operating across a temperature range of -40°C to 125°C, this lead-free component is housed in a 28-pin SOIC package.
Sign in to ask questions about the Microchip PIC16C55-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
