
8-bit microcontroller (MCU) featuring a PIC core architecture. Operates with an 8-bit data bus width and a maximum frequency of 40MHz. Offers 512B of OTP memory and 24B of RAM. Includes 20 programmable I/O pins and 8 timers/counters. Supports an external oscillator and features POR and WDT peripherals. Designed for surface mounting in a 28-pin SSOP package, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C55-RCE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55-RCE/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-RCE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
