
8-bit RISC microcontroller featuring 512B OTP EPROM memory and 24B RAM. Operates at up to 40MHz with an 8-bit data bus. Includes RS-232 interface, one timer/counter, and POR/WDT peripherals. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC16C55-RCI/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55-RCI/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
