
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.75KB OTP memory. This PDIP-28 packaged MCU offers 20 programmable I/O pins and a single timer/counter. Operating from 3V to 6.25V, it includes POR and WDT peripherals with an RS-232 interface. Maximum power dissipation is 800mW, with an operating temperature range of 0°C to 70°C.
Microchip PIC16C55-XT/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 0.75KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Reach SVHC Compliant | No |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55-XT/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
