
8-bit RISC microcontroller featuring an 896B OTP EPROM memory and 80B RAM. Operates at 4MHz with a maximum frequency of 20MHz, offering 13 programmable I/Os and one timer/counter. This through-hole component utilizes an external oscillator and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 0.300-inch PDIP-18, it supports a supply voltage range of 3V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C554-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C554-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
