
8-bit RISC microcontroller featuring 896B EPROM/OTP memory and 80B RAM. Operates at up to 20MHz with a 4µs access time. Includes 13 programmable I/O pins, 8 timers/counters, and peripherals like POR and WDT. Designed for surface mount with an 18-pin SOIC package, supporting a supply voltage range of 3V to 5.5V and operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C554-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C554-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
