
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 80B RAM. Operates at 4MHz with a maximum frequency of 20MHz, utilizing an external oscillator. Offers 13 programmable I/O pins and one timer/counter. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS-compliant component supports a supply voltage range of 3V to 5.5V and includes POR and WDT peripherals.
Sign in to ask questions about the Microchip PIC16C554T-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C554T-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554T-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
