
8-bit RISC microcontroller featuring a 4MHz clock speed and 3.5KB of OTP/EPROM memory. This through-hole component offers 13 programmable I/Os, 128 bytes of RAM, and a single timer/counter. Operating from 3V to 5.5V, it includes Power-on Reset (POR) and a Watchdog Timer (WDT). The PDIP package measures 22.86mm in length, 6.35mm in width, and 3.3mm in height.
Sign in to ask questions about the Microchip PIC16C558-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C558-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
