
8-bit RISC microcontroller featuring 3.5KB EPROM/OTP memory and 128B RAM. Operates at 4MHz with a maximum frequency of 20MHz and an access time of 4µs. Offers 13 programmable I/O pins, one timer/counter, and integrated POR and WDT peripherals. Supplied in an 18-pin SOIC package for surface mounting, with a supply voltage range of 3V to 5.5V and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C558-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C558-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
