
8-bit RISC microcontroller featuring an 8b data bus and operating at 4MHz, with a maximum frequency of 20MHz. This surface mount device utilizes an EPROM/OTP memory type with 3.5KB of program memory and 128B of RAM. It includes 13 programmable I/Os, one timer/counter, and peripherals such as POR and WDT. The SSOP package supports a supply voltage range of 3V to 5.5V and operates within an extended temperature range of -40°C to 85°C.
Microchip PIC16C558-04I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C558-04I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
