
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB EPROM/OTP memory. This surface-mount device operates from 3V to 5.5V, with 128 bytes of RAM and 13 programmable I/O pins. It includes a watchdog timer and POR peripheral, with an external oscillator type. Packaged in a 20-pin SSOP, it offers an access time of 20µs and a maximum power dissipation of 1W, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16C558-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C558-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
