
8-bit RISC microcontroller featuring a 4MHz clock speed and 512B EPROM/OTP memory. This surface mount device offers 20 programmable I/O pins, one timer/counter, and RS-232 interface capability. Operating within a 4.5V to 5.5V supply range, it includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 28-pin SOIC (0.300 inch) with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C55A-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55A-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 2.39mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
