
8-bit RISC microcontroller featuring 4MHz operation and 512B EPROM/OTP memory. This through-hole component offers 20 programmable I/O pins, one timer/counter, and a watchdog timer. It operates with a 4.5V to 5.5V supply voltage, has an 800mW max power dissipation, and supports RS-232 interface. Packaged in a 28-pin PDIP, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Microchip PIC16C55A-04/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.43mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 35.18mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 0 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-04/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
