
8-bit RISC microcontroller featuring a 4MHz clock speed and 512B of OTP EPROM memory. This integrated circuit offers 20 programmable I/O pins, one timer/counter, and RS-232 interface capability. Operating within a 4.5V to 5.5V supply range, it supports an extended temperature range of -40°C to 85°C. The through-hole mounted PDIP package ensures easy integration into electronic designs.
Sign in to ask questions about the Microchip PIC16C55A-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55A-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 4.06mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 37.21mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
