
8-bit RISC microcontroller featuring 4MHz operation and up to 40MHz max frequency. This surface mount device offers 512B EPROM memory, 24B RAM, and 20 programmable I/O pins. Includes a watchdog timer and RS-232 interface, operating from a 4.5V to 5.5V supply. Packaged in a 28-pin SOIC (SO-28) with a max power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C55A-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55A-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
