
8-bit RISC microcontroller operating at 20MHz, featuring an OTP EPROM memory type with 512B capacity and 24B RAM. This surface mount device utilizes an SSOP package and supports an RS-232 interface. It includes a watchdog timer, power-on reset (POR), and one timer/counter, with 20 programmable I/O pins. Operating voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 800mW and a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16C55A-20/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55A-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
