
8-bit RISC microcontroller operating at 20MHz, featuring an OTP EPROM memory with 512B capacity and 24B RAM. This surface mount device, housed in a 28-pin SOIC package, supports RS-232 interface and includes peripherals like POR and WDT. It operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C.
Microchip PIC16C55A-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
