
8-bit RISC microcontroller featuring a PIC core architecture and 20MHz operating frequency. This OTP EPROM microcontroller offers 512B memory size and 24B RAM, with 20 programmable I/O pins and one timer/counter. Designed for through-hole mounting in a 28-pin PDIP package, it operates from a 4.5V to 5.5V supply range and includes POR and WDT peripherals. Maximum operating temperature is 85°C, and it supports an RS-232 interface.
Microchip PIC16C55A-20I/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
