
8-bit RISC microcontroller featuring a 40MHz maximum clock speed and 20MHz operating frequency. This surface mount device utilizes an EPROM/OTP memory type with 512B capacity and 24B RAM. Includes RS-232 interface, 20 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Operates from 2.5V to 5.5V supply voltage with a maximum power dissipation of 800mW. Packaged in a 28-pin SOIC (SO-28) format.
Sign in to ask questions about the Microchip PIC16C55A-40/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55A-40/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-40/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
