
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 40MHz with 4us access time. This surface mount device offers 512B of OTP EPROM memory and 24B RAM, with 20 programmable I/O pins and one timer/counter. It includes POR and WDT peripherals, supports external oscillator types, and operates from a 4.5V to 5.5V supply range. Packaged in a 28-pin SOIC (SO-28) for tape and reel distribution, this lead-free and RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C55AT-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55AT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55AT-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
