
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with a 20µs access time. This surface-mount device offers 512B of OTP EPROM memory and 24B of RAM, with 20 programmable I/O pins and one timer/counter. It supports an external oscillator and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Designed for operation between -40°C and 125°C, it has a supply voltage range of 4.5V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16C55AT-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55AT-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55AT-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
