
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz with 20 programmable I/O pins. This surface mount device offers 512B of EPROM/OTP memory and 24B of RAM, with a 20µs access time. It includes a watchdog timer and power-on reset, supporting external oscillator types and operating within a 4.5V to 5.5V supply range. Packaged in SSOP, this lead-free and RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16C55AT-20E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55AT-20E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55AT-20E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
