
8-bit RISC microcontroller operating at up to 20MHz, featuring 512B EPROM/OTP memory and 24B RAM. This surface mount device offers 20 programmable I/O pins, one timer/counter, and RS-232 interface. It operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and includes POR and WDT peripherals. Designed for a temperature range of -40°C to 85°C, this lead-free, RoHS compliant component is packaged in a 28-pin SOIC (SO-28) for tape and reel distribution.
Sign in to ask questions about the Microchip PIC16C55AT-20I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55AT-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55AT-20I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
