
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This surface mount device offers 768 bytes of OTP memory and 24 bytes of RAM, with an access time of 40µs. It includes 20 programmable I/O pins, one timer/counter, and peripherals such as Power-on Reset (POR) and a Watchdog Timer (WDT). Operating within a supply voltage range of 2.5V to 5.5V, this RoHS compliant component is housed in a 28-pin SSOP package.
Sign in to ask questions about the Microchip PIC16C55AT-40/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55AT-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55AT-40/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
