
8-bit microcontroller featuring a PIC core architecture, 40MHz max frequency, and 512B OTP EPROM memory. This surface mount IC offers 20 programmable I/O pins, 24B RAM, and 8 timers/counters. Operates from 4.5V to 5.5V with an access time of 20µs and includes POR and WDT peripherals. Packaged in a 28-pin SSOP for tape and reel distribution.
Sign in to ask questions about the Microchip PIC16C55T-HS/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55T-HS/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
