
8-bit RISC microcontroller featuring an OTP EPROM memory type with 512B capacity and 24B RAM. Operates at a maximum frequency of 40MHz with an access time of 40ms. Surface mountable in a 28-pin SOIC package, supporting a supply voltage range of 2.5V to 6.25V. Includes 20 programmable I/O pins, 8 timers/counters, and integrated POR and WDT peripherals. Designed for external oscillator configuration and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16C55T-LP/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-LP/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-LP/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
