8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 768 bytes of OTP EPROM memory and 24 bytes of RAM. This surface mount device in a 28-pin SSOP package offers 20 programmable I/O pins, 8 timers/counters, and includes peripherals like POR and WDT. Designed for a 2.5V to 6.25V supply range, it operates from 0°C to 70°C with a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16C55T-LP/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-LP/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-LP/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
