
8-bit OTP microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 768 bytes of program memory and 24 bytes of RAM, with 20 programmable I/O pins. Integrated peripherals include Power-on Reset (POR) and a Watchdog Timer (WDT). Designed for operation between -40°C and 125°C, it supports supply voltages from 2.5V to 6V.
Sign in to ask questions about the Microchip PIC16C55T-LPE/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-LPE/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-LPE/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
