
8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 40MHz. This surface mount device utilizes an external oscillator and offers 20 programmable I/O pins, 24 bytes of RAM, and 512 bytes of OTP EPROM memory. Operating within a supply voltage range of 3.25V to 6V, it supports a temperature range of -40°C to 125°C and includes peripherals like POR and a watchdog timer.
Sign in to ask questions about the Microchip PIC16C55T-RCE/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-RCE/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C55T-RCE/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
