8-bit RISC microcontroller featuring an OTP EPROM memory type with 512B capacity and 24B RAM. Operates at a maximum frequency of 40MHz with an external oscillator. Offers 20 programmable I/O pins and 8 timers/counters. Packaged in a 28-pin SOIC (SO-28) surface mount configuration, suitable for operation between -40°C and 85°C. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals.
Sign in to ask questions about the Microchip PIC16C55T-XTI/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C55T-XTI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-XTI/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
