
8-bit microcontroller featuring 1KB OTP EPROM memory and 25B RAM. Operates at a maximum frequency of 10MHz with an access time of 10µs. Surface mountable in an 18-pin SOIC package, this MCU supports 12 programmable I/O pins and includes a watchdog timer and power-on reset. Operating supply voltage ranges from 4.5V to 5.5V, with a maximum power dissipation of 800mW.
Microchip PIC16C56-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-10/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
